
RAY-101-6.0(10) | |
|---|---|
DigiKey Part Number | A132568-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-6.0(10) |
Description | GROUND BRAID TUBE 0.24"DIAX32.8' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tin Plated |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size, Supplied 0.236" (6.00mm) - Inner Dia |
Series | Number of Carriers 24 |
Packaging Bag | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 32.8' (10.00m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 011,52000 Kč | 6 011,52 Kč |
| 2 | 5 528,88000 Kč | 11 057,76 Kč |
| 3 | 5 264,83000 Kč | 15 794,49 Kč |
| 5 | 4 950,02600 Kč | 24 750,13 Kč |
| 7 | 4 753,04714 Kč | 33 271,33 Kč |
| 10 | 4 552,82800 Kč | 45 528,28 Kč |
| Unit Price without VAT: | 6 011,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 273,93920 Kč |










