
NT-MIL-3/4-0-SP | |
---|---|
DigiKey Part Number | A132309-DS-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-3/4-0-SP |
Description | HEATSHRINK 3/4" BLACK FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.428" (10.87mm) | |
Recovered Wall Thickness | 0.057" (1.45mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Grade | - | |
Qualification | AMS-DTL-23053/1 | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 172,89000 Kč | 172,89 Kč |
2 | 159,03500 Kč | 318,07 Kč |
3 | 151,43333 Kč | 454,30 Kč |
5 | 142,35200 Kč | 711,76 Kč |
7 | 136,70429 Kč | 956,93 Kč |
10 | 130,93700 Kč | 1 309,37 Kč |
25 | 117,21440 Kč | 2 930,36 Kč |
50 | 107,80780 Kč | 5 390,39 Kč |
100 | 99,15500 Kč | 9 915,50 Kč |
Unit Price without VAT: | 172,89000 Kč |
---|---|
Unit Price with VAT: | 209,19690 Kč |




