
IPD1-03-S-K | |
|---|---|
DigiKey Part Number | SAM9573-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-03-S-K |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-03-S-K Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-03-S-K-M | Samtec Inc. | 342 | IPD1-03-S-K-M-ND | 59,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 50 | 11,38100 Kč | 569,05 Kč |
| 100 | 9,82710 Kč | 982,71 Kč |
| 500 | 8,46220 Kč | 4 231,10 Kč |
| 1 000 | 7,34930 Kč | 7 349,30 Kč |
| 2 000 | 6,27840 Kč | 12 556,80 Kč |
| 5 000 | 5,99493 Kč | 29 974,65 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











