cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-3/4-0-SP

DigiKey Part Number
A132309-100-ND
Manufacturer
Manufacturer Product Number
NT-MIL-3/4-0-SP
Description
HEATSHRNK NEOPRENE 100'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 1.75 to 1 Black 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.428" (10.87mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-70°C ~ 121°C
Grade
-
Qualification
AMS-DTL-23053/1
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 3/4" BLACK FEET
In-Stock: 13
Unit Price: 172,69000 Kč
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: 68,99893 Kč
HEATSHRNK NEOPRENE 1'
In-Stock: 0
Unit Price:
HEATSHRINK NEOPRENE 5'
In-Stock: 0
Unit Price:
HEATSHRNK NEOPRENE 25'
In-Stock: 0
Unit Price: