Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSW-6XP | |
|---|---|
DigiKey Part Number | J1MSW-6XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MSW-6XP |
Description | RELAY GENERAL PURPOSE SPDT 1A 6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 2.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 255 Ohms |
Coil Current 23.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617120-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617120-7-ND | 1 965,02100 Kč | Parametric Equivalent |
| 2-1617119-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617119-8-ND | 2 248,64767 Kč | Parametric Equivalent |
| 2-1617541-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617541-4-ND | 2 187,06767 Kč | Parametric Equivalent |
| 3-1617541-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617541-9-ND | 1 965,02100 Kč | Parametric Equivalent |
| 4-1617119-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617119-6-ND | 1 965,02100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 2 213,44537 Kč | 90 751,26 Kč |
| Unit Price without VAT: | 2 213,44537 Kč |
|---|---|
| Unit Price with VAT: | 2 678,26890 Kč |



