Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1617119-6 | |
|---|---|
DigiKey Part Number | 4-1617119-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617119-6 |
Description | RELAY GENERAL PURPOSE SPDT 1A 6V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617119-6 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2.5 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 255 Ohms |
Coil Current 23.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617120-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617120-7-ND | 1 965,02100 Kč | Parametric Equivalent |
| 2-1617119-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617119-8-ND | 2 248,64767 Kč | Parametric Equivalent |
| 2-1617541-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617541-4-ND | 2 187,06767 Kč | Parametric Equivalent |
| 3-1617541-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617541-9-ND | 1 965,02100 Kč | Parametric Equivalent |
| J1MSW-6XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSW-6XP-ND | 2 213,44537 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 965,02100 Kč | 58 950,63 Kč |
| Unit Price without VAT: | 1 965,02100 Kč |
|---|---|
| Unit Price with VAT: | 2 377,67541 Kč |



