1617120-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 248,64767 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 187,06767 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 965,02100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 965,02100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 213,44537 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 998,48429 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617120-7

DigiKey Part Number
1617120-7-ND
Manufacturer
Manufacturer Product Number
1617120-7
Description
RELAY GENERAL PURPOSE SPDT 1A 6V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617120-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
3.5 VDC
Packaging
Bulk
Must Release Voltage
0.28 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
2.5 ms
Coil Voltage
6VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/10
Coil Current
23.5 mA
Coil Resistance
255 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1617119-8TE Connectivity Aerospace, Defense and Marine02-1617119-8-ND2 248,64767 KčParametric Equivalent
2-1617541-4TE Connectivity Aerospace, Defense and Marine02-1617541-4-ND2 187,06767 KčParametric Equivalent
3-1617541-9TE Connectivity Aerospace, Defense and Marine03-1617541-9-ND1 965,02100 KčParametric Equivalent
4-1617119-6TE Connectivity Aerospace, Defense and Marine04-1617119-6-ND1 965,02100 KčParametric Equivalent
J1MSW-6XPTE Connectivity Aerospace, Defense and Marine0J1MSW-6XP-ND2 213,44537 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 965,02100 Kč58 950,63 Kč
Unit Price without VAT:1 965,02100 Kč
Unit Price with VAT:2 377,67541 Kč