2-1617119-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 965,02100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 187,06767 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 965,02100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 965,02100 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 213,44537 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2 998,48429 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1617119-8

DigiKey Part Number
2-1617119-8-ND
Manufacturer
Manufacturer Product Number
2-1617119-8
Description
RELAY GENERAL PURPOSE SPDT 1A 6V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1617119-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.28 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
6VDC
Release Time
2.5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
255 Ohms
Coil Current
23.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1617120-7TE Connectivity Aerospace, Defense and Marine01617120-7-ND1 965,02100 KčParametric Equivalent
2-1617541-4TE Connectivity Aerospace, Defense and Marine02-1617541-4-ND2 187,06767 KčParametric Equivalent
3-1617541-9TE Connectivity Aerospace, Defense and Marine03-1617541-9-ND1 965,02100 KčParametric Equivalent
4-1617119-6TE Connectivity Aerospace, Defense and Marine04-1617119-6-ND1 965,02100 KčParametric Equivalent
J1MSW-6XPTE Connectivity Aerospace, Defense and Marine0J1MSW-6XP-ND2 213,44537 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
302 248,64767 Kč67 459,43 Kč
Unit Price without VAT:2 248,64767 Kč
Unit Price with VAT:2 720,86368 Kč