


EV200A1ANA | |
|---|---|
DigiKey Part Number | A101161-ND |
Manufacturer | |
Manufacturer Product Number | EV200A1ANA |
Description | RELAY CONTACTOR SPST 500A 12V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Requires External Economizer, Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 9 ~ 36VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 130 mA |
Contact Rating (Current) 500 A | Base Product Number |
Switching Voltage 900VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,57000 Kč | 2 957,57 Kč |
| 10 | 2 633,42200 Kč | 26 334,22 Kč |
| 25 | 2 514,38440 Kč | 62 859,61 Kč |
| 50 | 2 427,86440 Kč | 121 393,22 Kč |
| Unit Price without VAT: | 2 957,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 578,65970 Kč |











