10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP011-1

DigiKey Part Number
PP011-1-ND
Manufacturer
Manufacturer Product Number
PP011-1
Description
OSCOPE PROBE X10 500MHZ 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bag
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
CAT I 400V, CAT II 300V
Capacitance - Input
9.5pF
Cable Length
51.181" (1300.00mm)
Color
Black
Includes
Adjustment Tool, Caps, Coding Rings, Ground Lead, Manual, Rigid Tip, Sprung Hook
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 952,93000 Kč5 952,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5 952,93000 Kč
Unit Price with VAT:7 203,04530 Kč