6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

721-166/001-000

DigiKey Part Number
2946-721-166/001-000-ND
Manufacturer
Manufacturer Product Number
721-166/001-000
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
721-166/001-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Series
Current - UL
10 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Electrolytic Copper
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.197" (5.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,46700 Kč674,67 Kč
10057,34340 Kč5 734,34 Kč
50051,18724 Kč25 593,62 Kč
1 00048,74560 Kč48 745,60 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč