Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Blue, Yellow Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-200-84

DigiKey Part Number
A101225-ND
Manufacturer
Manufacturer Product Number
D-200-84
Description
CONN SPLICE 12-16 AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-16 AWG Blue, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Crimp
Series
Wire Gauge
12-16 AWG
Packaging
Bulk
Insulation
Fully Insulated Heat Shrink
Part Status
Active
Color
Blue, Yellow Stripe
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 452
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
10154,86000 Kč1 548,60 Kč
25145,15480 Kč3 628,87 Kč
50138,22140 Kč6 911,07 Kč
100131,62180 Kč13 162,18 Kč
250123,38424 Kč30 846,06 Kč
500117,49892 Kč58 749,46 Kč
1 000111,89645 Kč111 896,45 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč