
650139-000 | |
|---|---|
DigiKey Part Number | A132269-ND |
Manufacturer | |
Manufacturer Product Number | 650139-000 |
Description | CONN SPLICE 16-24 AWG CRIMP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-24 AWG Blue, Blue Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16-24 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Blue, Blue Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 10 | 294,91700 Kč | 2 949,17 Kč |
| 25 | 276,45120 Kč | 6 911,28 Kč |
| 50 | 263,25200 Kč | 13 162,60 Kč |
| 100 | 250,69300 Kč | 25 069,30 Kč |
| 250 | 235,00960 Kč | 58 752,40 Kč |
| 500 | 223,80382 Kč | 111 901,91 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |





