Pin Contact Tin Crimp 10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66259-5

DigiKey Part Number
A31993-ND
Manufacturer
Manufacturer Product Number
66259-5
Description
CONN PIN 10AWG TIN CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66259-5 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
10 AWG
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
10111,31000 Kč1 113,10 Kč
25104,33480 Kč2 608,37 Kč
5099,35420 Kč4 967,71 Kč
10094,60860 Kč9 460,86 Kč
25088,68632 Kč22 171,58 Kč
50084,45564 Kč42 227,82 Kč
1 00080,42759 Kč80 427,59 Kč
2 50075,39844 Kč188 496,10 Kč
Manufacturers Standard Package
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč