44A0111-12-0-MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55LF0114-26-1

DigiKey Part Number
844-55LF0114-26-1-DS-ND
Manufacturer
Manufacturer Product Number
55LF0114-26-1
Description
HOOK-UP STRND 26AWG 600V FEET
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Brown 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 590
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
149,52000 Kč49,52 Kč
247,12500 Kč94,25 Kč
345,84333 Kč137,53 Kč
544,23400 Kč221,17 Kč
743,21714 Kč302,52 Kč
1042,15300 Kč421,53 Kč
2539,49800 Kč987,45 Kč
5037,60060 Kč1 880,03 Kč
10035,78010 Kč3 578,01 Kč
Manufacturers Standard Package
Unit Price without VAT:49,52000 Kč
Unit Price with VAT:59,91920 Kč