
55LF0114-26-2 | |
|---|---|
DigiKey Part Number | 844-55LF0114-26-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55LF0114-26-2 |
Description | HOOK-UP STRND 26AWG RED FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 Kč | 49,52 Kč |
| 2 | 47,12500 Kč | 94,25 Kč |
| 3 | 45,84333 Kč | 137,53 Kč |
| 5 | 44,23400 Kč | 221,17 Kč |
| 7 | 43,21714 Kč | 302,52 Kč |
| 10 | 42,15300 Kč | 421,53 Kč |
| 25 | 39,49800 Kč | 987,45 Kč |
| 50 | 37,60060 Kč | 1 880,03 Kč |
| 100 | 35,78010 Kč | 3 578,01 Kč |
| Unit Price without VAT: | 49,52000 Kč |
|---|---|
| Unit Price with VAT: | 59,91920 Kč |



