
22759/33-26-9 | |
|---|---|
DigiKey Part Number | 22759/33-26-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-26-9 |
Description | HOOK-UP STRND 26AWG WHITE FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 Kč | 51,18 Kč |
| 2 | 48,89500 Kč | 97,79 Kč |
| 3 | 47,50667 Kč | 142,52 Kč |
| 5 | 45,85600 Kč | 229,28 Kč |
| 7 | 44,76286 Kč | 313,34 Kč |
| 10 | 43,65100 Kč | 436,51 Kč |
| 25 | 40,92120 Kč | 1 023,03 Kč |
| 50 | 38,95300 Kč | 1 947,65 Kč |
| 100 | 37,06380 Kč | 3 706,38 Kč |
| Unit Price without VAT: | 51,18000 Kč |
|---|---|
| Unit Price with VAT: | 61,92780 Kč |



