22759/32-24-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4 486
Unit Price: 27,30000 Kč
Datasheet
24 AWG Hook-Up Wire 19/36 Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-24-2

DigiKey Part Number
22759/32-24-2-DS-ND
Manufacturer
Manufacturer Product Number
22759/32-24-2
Description
HOOK-UP STRND 24AWG RED FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
522,00600 Kč110,03 Kč
1020,95600 Kč209,56 Kč
2519,66240 Kč491,56 Kč
5018,71760 Kč935,88 Kč
10017,81890 Kč1 781,89 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Color
HOOK-UP STRND 24AWG 600V ORANGE
In-Stock: 0
Unit Price: 14,62515 Kč