
22759/44-24-3 | |
|---|---|
DigiKey Part Number | 22759/44-24-3-ND |
Manufacturer | |
Manufacturer Product Number | 22759/44-24-3 |
Description | HOOK-UP STRND 24AWG 600V ORANGE |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.037" (0.94mm) |
Series | Voltage 600V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Jacket Color |
Cable Type | Grade Military |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/36 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,62515 Kč | 73 125,75 Kč |
| Unit Price without VAT: | 14,62515 Kč |
|---|---|
| Unit Price with VAT: | 17,69643 Kč |


