51989-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 333
Unit Price: 131,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 143
Unit Price: 950,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: 127,88000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 20,62840 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 33,42040 Kč
Datasheet
Image for 51989-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51989-2

DigiKey Part Number
51989-2-ND
Manufacturer
Manufacturer Product Number
51989-2
Description
CONN RING CIRC 2/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
51989-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.080" (2.03mm)
Width - Outer Edges
0.926" (23.52mm)
Length - Overall
1.930" (49.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500449,48318 Kč224 741,59 Kč
Unit Price without VAT:449,48318 Kč
Unit Price with VAT:543,87465 Kč