Tool Die Set, Hydraulic For Splices and Terminals, 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68048

DigiKey Part Number
68048-ND
Manufacturer
Manufacturer Product Number
68048
Description
DIE COPALUM 2/0AWG 69099
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Splices and Terminals, 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Splices and Terminals, 2/0 AWG
Specifications
-
Compatible Tools
1752868-1, 69099
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
559 384,48600 Kč296 922,43 Kč
Unit Price without VAT:59 384,48600 Kč
Unit Price with VAT:71 855,22806 Kč