


REM20-4812SW | |
|---|---|
DigiKey Part Number | 945-3210-ND |
Manufacturer | |
Manufacturer Product Number | REM20-4812SW |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM20-4812SW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.667A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 104,42000 Kč | 2 104,42 Kč |
| 5 | 2 026,05600 Kč | 10 130,28 Kč |
| 10 | 1 993,15100 Kč | 19 931,51 Kč |
| 25 | 1 950,37840 Kč | 48 759,46 Kč |
| 50 | 1 918,59560 Kč | 95 929,78 Kč |
| 100 | 1 887,28760 Kč | 188 728,76 Kč |
| Unit Price without VAT: | 2 104,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 546,34820 Kč |







