
70-10 | |
|---|---|
DigiKey Part Number | 455-70-10-ND |
Manufacturer | |
Manufacturer Product Number | 70-10 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.079" (2.01mm) | |
Width - Outer Edges | 0.945" (24.00mm) | |
Length - Overall | 2.008" (51.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,62840 Kč | 515,71 Kč |
| Unit Price without VAT: | 20,62840 Kč |
|---|---|
| Unit Price with VAT: | 24,96036 Kč |




