70-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 20,62840 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 333
Unit Price: 131,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 143
Unit Price: 950,79000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 577
Unit Price: 127,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 449,48318 Kč
Datasheet
Image for 70-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-9

DigiKey Part Number
455-70-9-ND
Manufacturer
Manufacturer Product Number
70-9
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.945" (24.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
2.008" (51.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
2/0 AWG
Stud/Tab Size
3/8 Stud
Insulation
Non-Insulated
Thickness
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70-10JST Sales America Inc.0455-70-10-ND20,62840 KčParametric Equivalent
321871TE Connectivity AMP Connectors333A27118-ND131,66000 KčParametric Equivalent
321871-2TE Connectivity AMP Connectors143321871-2-ND950,79000 KčParametric Equivalent
36923TE Connectivity AMP Connectors577A27119-ND127,88000 KčParametric Equivalent
51989-2TE Connectivity Aerospace, Defense and Marine051989-2-ND449,48318 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2533,42040 Kč835,51 Kč
Manufacturers Standard Package
Unit Price without VAT:33,42040 Kč
Unit Price with VAT:40,43868 Kč