Similar
Similar
Similar
Similar
Similar
Similar

5-331350-3 | |
|---|---|
DigiKey Part Number | 5-331350-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-331350-3 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-331350-3 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Discontinued at DigiKey | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 8212 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-242-RFX | Amphenol RF | 1 105 | ARFX1887-ND | 93,65000 Kč | Similar |
| 031-315-1005 | Amphenol RF | 100 | ARF2058-ND | 272,55000 Kč | Similar |
| 031-325 | Amphenol RF | 0 | ARF1675-ND | 283,89000 Kč | Similar |
| 031-326 | Amphenol RF | 289 | ARF1676-ND | 264,99000 Kč | Similar |
| 031-326-RFX | Amphenol RF | 0 | ARFX1972-ND | 166,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,18760 Kč | 325 469,00 Kč |
| Unit Price without VAT: | 130,18760 Kč |
|---|---|
| Unit Price with VAT: | 157,52700 Kč |















