Direct
Similar
Similar

031-325 | |
|---|---|
DigiKey Part Number | ARF1675-ND |
Manufacturer | |
Manufacturer Product Number | 031-325 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-325 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 735, 735A, Belden 735A1 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5227079-9 | TE Connectivity AMP Connectors | 0 | A32220-ND | 0,00000 Kč | Direct |
| SBC8218 | Winchester Interconnect | 0 | 991-1009-ND | 140,04267 Kč | Direct |
| 1-225395-0 | TE Connectivity AMP Connectors | 0 | A24437-ND | 0,00000 Kč | Similar |
| 1-5225395-0 | TE Connectivity AMP Connectors | 0 | A32219-ND | 0,00000 Kč | Similar |
| 5285 | Pomona Electronics | 1 269 | 501-2426-ND | 125,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 241,33000 Kč | 2 413,30 Kč |
| 25 | 226,21560 Kč | 5 655,39 Kč |
| 50 | 215,41420 Kč | 10 770,71 Kč |
| 100 | 205,13580 Kč | 20 513,58 Kč |
| 300 | 189,84433 Kč | 56 953,30 Kč |
| 500 | 183,13070 Kč | 91 565,35 Kč |
| 1 000 | 174,40141 Kč | 174 401,41 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |






