
SBC8218 | |
|---|---|
DigiKey Part Number | 991-1009-ND |
Manufacturer | |
Manufacturer Product Number | SBC8218 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection Weatherproof |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group Belden 8218 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 140,04267 Kč | 42 012,80 Kč |
| Unit Price without VAT: | 140,04267 Kč |
|---|---|
| Unit Price with VAT: | 169,45163 Kč |

