



031-326 | |
|---|---|
DigiKey Part Number | ARF1676-ND |
Manufacturer | |
Manufacturer Product Number | 031-326 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-326 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,20000 Kč | 263,20 Kč |
| 10 | 223,69600 Kč | 2 236,96 Kč |
| 25 | 209,68120 Kč | 5 242,03 Kč |
| 50 | 199,67060 Kč | 9 983,53 Kč |
| 100 | 190,13960 Kč | 19 013,96 Kč |
| 300 | 175,96760 Kč | 52 790,28 Kč |
| 500 | 169,74458 Kč | 84 872,29 Kč |
| 1 000 | 161,65265 Kč | 161 652,65 Kč |
| Unit Price without VAT: | 263,20000 Kč |
|---|---|
| Unit Price with VAT: | 318,47200 Kč |




