
031-4326 | |
|---|---|
DigiKey Part Number | ARF1681-ND |
Manufacturer | |
Manufacturer Product Number | 031-4326 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-4326 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,82000 Kč | 224,82 Kč |
| 10 | 190,99500 Kč | 1 909,95 Kč |
| 25 | 179,03200 Kč | 4 475,80 Kč |
| 50 | 170,48540 Kč | 8 524,27 Kč |
| 100 | 162,34960 Kč | 16 234,96 Kč |
| 300 | 150,24650 Kč | 45 073,95 Kč |
| 500 | 144,93280 Kč | 72 466,40 Kč |
| 1 000 | 138,02337 Kč | 138 023,37 Kč |
| Unit Price without VAT: | 224,82000 Kč |
|---|---|
| Unit Price with VAT: | 272,03220 Kč |





