



031-326-RFX | |
|---|---|
DigiKey Part Number | ARFX1972-ND |
Manufacturer | |
Manufacturer Product Number | 031-326-RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-55, 142A, 223, 400 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112514 | Amphenol RF | 7 289 | ACX1002-ND | 61,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 132,47200 Kč | 3 311,80 Kč |
| 50 | 126,14760 Kč | 6 307,38 Kč |
| 100 | 120,12540 Kč | 12 012,54 Kč |
| 300 | 111,16970 Kč | 33 350,91 Kč |
| 500 | 107,23678 Kč | 53 618,39 Kč |
| 1 000 | 102,12335 Kč | 102 123,35 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |


