Parametric Equivalent
Parametric Equivalent

5-208552-1 | |
|---|---|
DigiKey Part Number | A34524-ND |
Manufacturer | |
Manufacturer Product Number | 5-208552-1 |
Description | CONN D-SUB HOUSING RCPT 24POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 5-208552-1 Models |
Category | Shell Size, Connector Layout 5 (DD, D) - 24W7 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal and Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Discontinued at DigiKey | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 24 (17 + 7 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208552-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 208552-1-ND | 1 070,39820 Kč | Parametric Equivalent |
| 1731071292 | Molex | 0 | 900-1731071292-ND | 135,50640 Kč | Parametric Equivalent |
| CBC24W7S00000 | Amphenol Positronic | 0 | 4306-CBC24W7S00000-ND | 357,85733 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 600,01786 Kč | 300 008,93 Kč |
| Unit Price without VAT: | 600,01786 Kč |
|---|---|
| Unit Price with VAT: | 726,02161 Kč |
















