



4-1617631-1 | |
|---|---|
DigiKey Part Number | 4-1617631-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617631-1 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617631-1 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/31 |
Coil Current 27.2 mA | Coil Resistance 975 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21 623,77500 Kč | 259 485,30 Kč |
| Unit Price without VAT: | 21 623,77500 Kč |
|---|---|
| Unit Price with VAT: | 26 164,76775 Kč |











