Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55502041

DigiKey Part Number
5614-55502041-ND
Manufacturer
Manufacturer Product Number
55502041
Description
SILVYN LGF-2-M 32X1,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1566,74000 Kč566,74 Kč
10481,65200 Kč4 816,52 Kč
25451,49040 Kč11 287,26 Kč
50429,95080 Kč21 497,54 Kč
100409,44210 Kč40 944,21 Kč
250383,83504 Kč95 958,76 Kč
500365,54074 Kč182 770,37 Kč
Manufacturers Standard Package
Unit Price without VAT:566,74000 Kč
Unit Price with VAT:685,75540 Kč