
1600783006 | |
|---|---|
DigiKey Part Number | 900-1600783006-ND |
Manufacturer | |
Manufacturer Product Number | 1600783006 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600783006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,40400 Kč | 754,04 Kč |
| 25 | 70,67080 Kč | 1 766,77 Kč |
| 50 | 67,29860 Kč | 3 364,93 Kč |
| 100 | 64,08380 Kč | 6 408,38 Kč |
| 300 | 59,30327 Kč | 17 790,98 Kč |
| 600 | 56,47342 Kč | 33 884,05 Kč |
| 1 200 | 53,77973 Kč | 64 535,68 Kč |
| 2 700 | 50,79214 Kč | 137 138,78 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











