



6EP34467SB003AX0 | |
|---|---|
DigiKey Part Number | 3473-6EP34467SB003AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP34467SB003AX0 |
Description | SITOP PSU6200/3AC/DC48V/10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 323 ~ 576 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 600V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 96.2% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Size / Dimension | 5.31" L x 2.76" W x 5.31" H (135.0mm x 70.0mm x 135.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, EAC | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 924,42000 Kč | 10 924,42 Kč |
| Unit Price without VAT: | 10 924,42000 Kč |
|---|---|
| Unit Price with VAT: | 13 218,54820 Kč |











