2313237-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2313237-1

DigiKey Part Number
17-2313237-1-ND
Manufacturer
Manufacturer Product Number
2313237-1
Description
RAPLUGASSY,MGRT3,POWER,DP,SE,CEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
2313237-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
VITA 46, Center
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
20 Signal Pairs, 20 Signal, 3 Power, 31 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 091,59000 Kč3 091,59 Kč
102 715,71100 Kč27 157,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 091,59000 Kč
Unit Price with VAT:3 740,82390 Kč