Heat Shrink Boot - 90° Black 74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K174-25-0

DigiKey Part Number
222K174-25-0-ND
Manufacturer
Manufacturer Product Number
222K174-25-0
Description
HEATSHRINK BOOT 90DEG SZ74 BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
74
Features
-
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
2.362" (59.99mm)
Large Diameter Recovered
1.382" (35.10mm)
Small Diameter Supplied
2.362" (59.99mm)
Small Diameter Recovered
0.618" (15.70mm)
Large Recovered Length
2.130" (54.10mm)
Small Recovered Length
1.770" (44.96mm)
Total Length Supplied
-
Total Length Recovered
3.150" (80.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 589,70000 Kč1 589,70 Kč
101 351,32600 Kč13 513,26 Kč
251 266,78040 Kč31 669,51 Kč
501 206,36700 Kč60 318,35 Kč
1001 148,87110 Kč114 887,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 589,70000 Kč
Unit Price with VAT:1 923,53700 Kč