
B02130P3 | |
|---|---|
DigiKey Part Number | 2243-B02130P3-ND |
Manufacturer | |
Manufacturer Product Number | B02130P3 |
Description | MP WIRE SEAL, 4 HOLE, WIRE RANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.150" ~ 0.200" (3.81mm ~ 5.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |









