
D38999/26WJ19SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26WJ19SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ19SN |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 861,73000 Kč | 6 861,73 Kč |
| 10 | 5 833,49600 Kč | 58 334,96 Kč |
| 25 | 5 468,82840 Kč | 136 720,71 Kč |
| Unit Price without VAT: | 6 861,73000 Kč |
|---|---|
| Unit Price with VAT: | 8 302,69330 Kč |





