M85049/39S25W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/39S25W

DigiKey Part Number
APM85049/39S25W-ND
Manufacturer
Manufacturer Product Number
M85049/39S25W
Description
CONN CABLE CLAMP SZ25 J OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 25, J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.418" ~ 0.853" (10.62mm ~ 21.67mm)
Diameter - Outside
1.891" (48.03mm)
Shell Size - Insert
25, J
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking, Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1791,48000 Kč791,48 Kč
10672,80000 Kč6 728,00 Kč
25630,68320 Kč15 767,08 Kč
50600,59020 Kč30 029,51 Kč
100571,95380 Kč57 195,38 Kč
250536,19232 Kč134 048,08 Kč
Manufacturers Standard Package
Unit Price without VAT:791,48000 Kč
Unit Price with VAT:957,69080 Kč