Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

212526-6 | |
|---|---|
DigiKey Part Number | 212526-6-ND |
Manufacturer | |
Manufacturer Product Number | 212526-6 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (20 + 1 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212526-6 Models |
Category | Shell Size, Connector Layout 3 (DB, B) - 21W1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal and Coax or Power |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -50°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 21 (20 + 1 Coax or Power) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 212526-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 212526-1-ND | 312,68540 Kč | Parametric Equivalent |
| 5-212526-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A34518-ND | 340,56030 Kč | Parametric Equivalent |
| 1731070182 | Molex | 406 | 1731070182-ND | 71,44000 Kč | Parametric Equivalent |
| 1731070395 | Molex | 0 | 900-1731070395-ND | 1 015,32880 Kč | Parametric Equivalent |
| CBC21W1S0000C | Amphenol Positronic | 0 | 4306-CBC21W1S0000C-ND | 728,32500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 284,78538 Kč | 341 742,46 Kč |
| Unit Price without VAT: | 284,78538 Kč |
|---|---|
| Unit Price with VAT: | 344,59031 Kč |













