
211640-4 | |
|---|---|
DigiKey Part Number | 211640-4-ND |
Manufacturer | |
Manufacturer Product Number | 211640-4 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 211640-4 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 25 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157480-3 | TE Connectivity Aerospace, Defense and Marine | 64 | A123741-ND | 1 854,54000 Kč | Parametric Equivalent |
| 1757819-3 | TE Connectivity Aerospace, Defense and Marine | 127 | A32578-ND | 309,51000 Kč | Parametric Equivalent |
| 1757821-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1204-ND | 649,19264 Kč | Parametric Equivalent |
| 205166-1 | TE Connectivity Aerospace, Defense and Marine | 279 | 1122-1145-ND | 263,31000 Kč | Parametric Equivalent |
| 205166-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 205166-5-ND | 146,47750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3 704,90800 Kč | 111 147,24 Kč |
| Unit Price without VAT: | 3 704,90800 Kč |
|---|---|
| Unit Price with VAT: | 4 482,93868 Kč |




















