
C115370-3234 | |
|---|---|
DigiKey Part Number | 3963-C115370-3234-ND |
Manufacturer | |
Manufacturer Product Number | C115370-3234 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer Littelfuse Aerospace | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Copper Alloy, Gold Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C115370-1734B | Littelfuse Aerospace | 0 | 3963-C115370-1734B-ND | 2 299,98000 Kč | Parametric Equivalent |
| C115370-5034 | Littelfuse Aerospace | 0 | 3963-C115370-5034-ND | 2 056,29833 Kč | Parametric Equivalent |
| 1-2157480-3 | TE Connectivity Aerospace, Defense and Marine | 64 | A123741-ND | 1 854,54000 Kč | Parametric Equivalent |
| 167294-1 | TE Connectivity AMP Connectors | 1 218 | A99339-ND | 73,49000 Kč | Parametric Equivalent |
| 1757819-3 | TE Connectivity Aerospace, Defense and Marine | 127 | A32578-ND | 309,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1 330,01333 Kč | 11 970,12 Kč |
| Unit Price without VAT: | 1 330,01333 Kč |
|---|---|
| Unit Price with VAT: | 1 609,31613 Kč |














