
1-2157480-3 | |
|---|---|
DigiKey Part Number | A123741-ND |
Manufacturer | |
Manufacturer Product Number | 1-2157480-3 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1-2157480-3 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Cadmium Plated |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style D-Sub | Operating Temperature -50°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 854,54000 Kč | 1 854,54 Kč |
| 10 | 1 576,40400 Kč | 15 764,04 Kč |
| 25 | 1 477,78040 Kč | 36 944,51 Kč |
| 50 | 1 407,32380 Kč | 70 366,19 Kč |
| 100 | 1 340,24560 Kč | 134 024,56 Kč |
| Unit Price without VAT: | 1 854,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 243,99340 Kč |


