
206498-4 | |
|---|---|
DigiKey Part Number | A34472-ND |
Manufacturer | |
Manufacturer Product Number | 206498-4 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206498-4 Models |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub, High Density | Color Black |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 15 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 382,28160 Kč | 34 557,04 Kč |
| Unit Price without VAT: | 1 382,28160 Kč |
|---|---|
| Unit Price with VAT: | 1 672,56074 Kč |













