
1-66741-2 | |
|---|---|
DigiKey Part Number | 1-66741-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-66741-2 |
Description | CONN SOCKET 10AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66741-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 72,88563 Kč | 437 313,78 Kč |
| Unit Price without VAT: | 72,88563 Kč |
|---|---|
| Unit Price with VAT: | 88,19161 Kč |


















