


208482-1 | |
|---|---|
DigiKey Part Number | A16073-ND |
Manufacturer | |
Manufacturer Product Number | 208482-1 |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 208482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (Power) | |
Shell Size - Insert | 28-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,50000 Kč | 2 539,50 Kč |
| 10 | 2 158,65700 Kč | 21 586,57 Kč |
| 30 | 1 997,79167 Kč | 59 933,75 Kč |
| 50 | 1 927,16700 Kč | 96 358,35 Kč |
| 100 | 1 841,54140 Kč | 184 154,14 Kč |
| Unit Price without VAT: | 2 539,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,79500 Kč |










