
1-2000713-0 | |
|---|---|
DigiKey Part Number | A132119-ND |
Manufacturer | |
Manufacturer Product Number | 1-2000713-0 |
Description | RA KEYED GUIDE MOD, VITA 46, MAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For MULTIGIG RT 2-R Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-2000713-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | MULTIGIG RT 2-R Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 197,92000 Kč | 3 197,92 Kč |
| 10 | 2 718,43900 Kč | 27 184,39 Kč |
| 25 | 2 548,43920 Kč | 63 710,98 Kč |
| 50 | 2 426,95980 Kč | 121 347,99 Kč |
| Unit Price without VAT: | 3 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 869,48320 Kč |








