cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA06H0JB1R

DigiKey Part Number
108-TDA06H0JB1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA06H0JB1R
Description
SWITCH SLIDE DIP SPST 25MA 24VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDA06H0JB1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.087" (2.20mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.344" (8.75mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,86933 Kč101 738,66 Kč
Manufacturers Standard Package
Unit Price without VAT:50,86933 Kč
Unit Price with VAT:61,55189 Kč