Parametric Equivalent
Parametric Equivalent

236-403/334-604/997-405 | |
|---|---|
DigiKey Part Number | 2946-236-403/334-604/997-405-ND |
Manufacturer | |
Manufacturer Product Number | 236-403/334-604/997-405 |
Description | THR PCB TERMINAL BLOCK; 2.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-403/334-604/997-405 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 115°C |
Positions Per Level 3 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 236-103 | WAGO Corporation | 271 | 2946-236-103-ND | 75,38000 Kč | Parametric Equivalent |
| 236-403 | WAGO Corporation | 2 500 | 2946-236-403-ND | 75,59000 Kč | Parametric Equivalent |
| 236-403/000-009/999-950 | WAGO Corporation | 0 | 2946-236-403/000-009/999-950-ND | 129,77000 Kč | Parametric Equivalent |
| 236-403/334-604 | WAGO Corporation | 0 | 2946-236-403/334-604-ND | 80,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |




